FRCK-MD | |
---|---|
DigiKey Part Number | 18-FRCK-MD-ND |
Manufacturer | |
Manufacturer Product Number | FRCK-MD |
Description | COMP STORAGE CLEAR 14"L X 9.13"W |
Customer Reference | |
Detailed Description | Component Storage Clear Hinged Door, Lid 14.000" L x 9.130" W (355.60mm x 231.90mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 14.000" L x 9.130" W (355.60mm x 231.90mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 128in² (825cm²) | |
Design | Hinged Door, Lid | |
Material | - | |
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |