SL1002A075SM | ||
---|---|---|
DigiKey Part Number | F10922CT-ND - Cut Tape (CT) F10922DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL1002A075SM | |
Description | GDT 75V 5KA 2 POLE SURFACE MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
5 | ¥11.93600 | ¥59.68 |
10 | ¥11.15700 | ¥111.57 |
50 | ¥9.23560 | ¥461.78 |
100 | ¥7.69630 | ¥769.63 |
250 | ¥7.50368 | ¥1,875.92 |
500 | ¥6.34928 | ¥3,174.64 |