MTFDHBK256TDP-1AT12AIYY | ||
---|---|---|
DigiKey Part Number | MTFDHBK256TDP-1AT12AIYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDHBK256TDP-1AT12AIYY | |
Description | SSD 256GB M.2 MODULE TLC NVME | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2GB/s | |
Speed - Write | 850MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 95°C | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,382.45000 | ¥1,382.45 |
10 | ¥1,204.49200 | ¥12,044.92 |
25 | ¥1,201.25400 | ¥30,031.35 |
50 | ¥1,168.89780 | ¥58,444.89 |