MTFDHBM1T0TDQ-1AT12ATYY | ||
---|---|---|
DigiKey Part Number | MTFDHBM1T0TDQ-1AT12ATYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDHBM1T0TDQ-1AT12ATYY | |
Description | SSD 1TB BGA TLC NVME | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe BGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 2GB/s | |
Speed - Write | 1.75GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,103.36000 | ¥4,103.36 |
10 | ¥4,023.35200 | ¥40,233.52 |