D12K25RE | ||
---|---|---|
DigiKey Part Number | D12K25RE-ND | |
Manufacturer | ||
Manufacturer Product Number | D12K25RE | |
Description | ADJ PWR RES 25 OHM 12W CHAS MT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Power (Watts) | 12 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.313" OD, 0.187" ID (7.94mm x 4.76mm) | |
Length | 1.750" (44.45mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥129.08040 | ¥3,227.01 |