Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 135mW x 2 @ 16Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NCP2809 | |
Supplied Contents | Board(s) | |
Base Product Number |