BSN22-M | ||
---|---|---|
DigiKey Part Number | 298-9995-ND | |
Manufacturer | ||
Manufacturer Product Number | BSN22-M | |
Description | CONN SPLICE 22-26 AWG CRIMP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥4.03880 | ¥100.97 |
50 | ¥3.94380 | ¥197.19 |
100 | ¥3.84940 | ¥384.94 |
500 | ¥3.75578 | ¥1,877.89 |
1,000 | ¥3.47420 | ¥3,474.20 |