PMC-1496S2025 | |
---|---|
DigiKey Part Number | 2010-1304-ND |
Manufacturer | |
Manufacturer Product Number | PMC-1496S2025 |
Description | SWITCH REED SPDT 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | 6AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 20W | |
Operate Time | 2.5 ms | |
Release Time | 2.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 2.165" (55.00mm) | |
Size - Body | 0.087" Dia x 0.571" L (2.20mm x 14.50mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Current - Carry | 2A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥45.44200 | ¥454.42 |
25 | ¥41.49280 | ¥1,037.32 |
200 | ¥35.95925 | ¥7,191.85 |
400 | ¥32.60060 | ¥13,040.24 |
600 | ¥30.22958 | ¥18,137.75 |
1,000 | ¥28.05618 | ¥28,056.18 |
2,600 | ¥25.48768 | ¥66,267.97 |