Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prostat | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Decay Timer | |
Usage | Counting Decay Times | |
Features | Preset Cutoff Voltages of 100V, 50V and 10V. | |
Power Supply Type | 9V Battery | |
Includes | Certificate, Timer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,930.10000 | ¥4,930.10 |