PE-68383NLT | |
---|---|
DigiKey Part Number | 553-PE-68383NLTTR-ND - Tape & Reel (TR) 553-PE-68383NLTCT-ND - Cut Tape (CT) 553-PE-68383NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-68383NLT |
Description | CURR SENSE XFMR 1:1:200 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1:1:200 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 3.9Ohm Secondary 59.2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68383NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 59.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.15mOhm Primary, 3.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.490" W (12.57mm x 12.45mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.89000 | ¥31.89 |
10 | ¥25.85800 | ¥258.58 |
25 | ¥20.90240 | ¥522.56 |
50 | ¥19.58360 | ¥979.18 |
100 | ¥18.70230 | ¥1,870.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.15273 | ¥5,445.82 |
600 | ¥17.60260 | ¥10,561.56 |
1,500 | ¥17.05247 | ¥25,578.70 |