UF3N170400B7S | ||
---|---|---|
DigiKey Part Number | 2312-UF3N170400B7STR-ND - Tape & Reel (TR) 2312-UF3N170400B7SCT-ND - Cut Tape (CT) 2312-UF3N170400B7SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UF3N170400B7S | |
Description | JFET N-CH 1.7KV 6.8A D2PAK-7 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 1700 V 6.8 A 68 W Surface Mount D2PAK-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 1700 V | |
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.2 µA @ 1700 V | |
Current Drain (Id) - Max | 6.8 A | |
Input Capacitance (Ciss) (Max) @ Vds | 225pF @ 100V | |
Resistance - RDS(On) | 500 mOhms | |
Power - Max | 68 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | D2PAK-7 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.42000 | ¥71.42 |
10 | ¥61.23400 | ¥612.34 |
100 | ¥51.02520 | ¥5,102.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥45.02253 | ¥36,018.02 |
1,600 | ¥40.52026 | ¥64,832.42 |