T155-27002 CLASS 2 | |
---|---|
DigiKey Part Number | T155-27002CLASS2-ND |
Manufacturer | |
Manufacturer Product Number | T155-27002 CLASS 2 |
Description | LINE LASER ML100 532NM GRN |
Customer Reference | |
Detailed Description | Laser Line Generator Measurements |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Laser Line Generator | |
For Use With/Related Products | Measurements |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,503.09000 | ¥3,503.09 |
10 | ¥3,368.39400 | ¥33,683.94 |