HZM27FATL-E | ||
---|---|---|
DigiKey Part Number | HZM27FATL-ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HZM27FATL-E | |
Description | TVS DIODE 21VWM MPAK5 | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-MPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | HZM27FATL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 21V | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.08400 | ¥10.84 |