SCP8QTF1HEL1QKN34E | ||
---|---|---|
DigiKey Part Number | 1510-2251-2-ND - Tape & Reel (TR) 1510-2251-1-ND - Cut Tape (CT) 1510-2251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCP8QTF1HEL1QKN34E | |
Description | LED LH181B COOL WHITE 5700K SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH181B White, Cool 5700K 2.9V 350mA 120° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.11400 | ¥41.14 |
100 | ¥2.72260 | ¥272.26 |
1,000 | ¥2.10175 | ¥2,101.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89920 | ¥3,798.40 |
6,000 | ¥1.77260 | ¥10,635.60 |
10,000 | ¥1.70929 | ¥17,092.90 |
50,000 | ¥1.61433 | ¥80,716.50 |