DW-03-07-T-S-200 | ||
---|---|---|
DigiKey Part Number | 612-DW-03-07-T-S-200-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-03-07-T-S-200 | |
Description | CONN HEADER 3POS 2.54MM TIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-03-07-T-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.43740 | ¥243.74 |
500 | ¥2.08944 | ¥1,044.72 |
1,000 | ¥1.74120 | ¥1,741.20 |
5,000 | ¥1.49246 | ¥7,462.30 |
10,000 | ¥1.39296 | ¥13,929.60 |