1-2835697-0 | |
---|---|
DigiKey Part Number | 17-1-2835697-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2835697-0 |
Description | FIB OPT CBL LC-LC DUPLEX SGL 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (3) To LC Duplex (3) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2835697-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex (3) | |
2nd Connector | LC Duplex (3) | |
Cable Diameter | 0.23" (5.9mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,600.76000 | ¥1,600.76 |