1776613-1 | |
---|---|
DigiKey Part Number | 1776613-1-ND |
Manufacturer | |
Manufacturer Product Number | 1776613-1 |
Description | INTERFACE MOD DSUB FMALE 50POS |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 300V | |
Current Rating (Per Contact) | 10 A | |
Operating Temperature | 120°C | |
Length | 5.930" (150.62mm) | |
Width | 2.800" (71.12mm) | |
Wire Gauge | 12-22 AWG | |
Base Product Number |