2-2061348-0 | |
---|---|
DigiKey Part Number | A128558-ND |
Manufacturer | |
Manufacturer Product Number | 2-2061348-0 |
Description | FOSM LEAD LC/DPX ODVA - LC/DPX 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 66.3' (20.2m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2061348-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 66.3' (20.2m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.88000 | ¥1,165.88 |