2-320856-1 | ||
---|---|---|
DigiKey Part Number | A135504TR-ND - Tape & Reel (TR) A135504CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-320856-1 | |
Description | CONN SPADE TERM 14-16AWG #8 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-320856-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥6.07480 | ¥151.87 |
50 | ¥5.99280 | ¥299.64 |
100 | ¥5.23670 | ¥523.67 |
250 | ¥5.04020 | ¥1,260.05 |
500 | ¥4.76028 | ¥2,380.14 |
1,000 | ¥4.11625 | ¥4,116.25 |
2,500 | ¥3.80825 | ¥9,520.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.66938 | ¥18,346.90 |
10,000 | ¥3.60422 | ¥36,042.20 |