1-2186547-1 | |
---|---|
DigiKey Part Number | 1-2186547-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186547-1 |
Description | RIB-1976-300-110-L-0 300M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 300.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,704.45500 | ¥3,408.91 |