TPS70915DBVT | |
---|---|
DigiKey Part Number | 296-37042-2-ND - Tape & Reel (TR) 296-37042-1-ND - Cut Tape (CT) 296-37042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70915DBVT |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70915DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46900 | ¥114.69 |
25 | ¥10.88960 | ¥272.24 |
100 | ¥8.94470 | ¥894.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.36128 | ¥2,090.32 |
500 | ¥7.38906 | ¥3,694.53 |
1,250 | ¥5.83341 | ¥7,291.76 |
2,500 | ¥5.44453 | ¥13,611.33 |
6,250 | ¥5.17229 | ¥32,326.81 |
12,500 | ¥4.97784 | ¥62,223.00 |