LHDCMTD2-N-WH | |
---|---|
DigiKey Part Number | 1121-LHDCMTD2-N-WH-ND |
Manufacturer | |
Manufacturer Product Number | LHDCMTD2-N-WH |
Description | LIGHTHAWK DUAL CIRCUIT NEUTRAL M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Switch White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 120V ~ 277V | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Switch | |
Color | White | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.96000 | ¥638.96 |