N785-I01-SFP-D | ||
---|---|---|
DigiKey Part Number | 95-N785-I01-SFP-D-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-I01-SFP-D | |
Description | INDUSTRIAL GIGABIT FIBER TO ETHE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 20V ~ 57V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,470.45000 | ¥1,470.45 |
10 | ¥1,417.89700 | ¥14,178.97 |
25 | ¥1,396.89160 | ¥34,922.29 |
50 | ¥1,367.57280 | ¥68,378.64 |