U261-001-BT5 | ||
---|---|---|
DigiKey Part Number | 95-U261-001-BT5-ND | |
Manufacturer | ||
Manufacturer Product Number | U261-001-BT5 | |
Description | MINI BLUETOOTH 5.0 (CLASS 2) USB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mini Bluetooth 5.0 USB Adapter | |
Specifications | Black | |
For Use With/Related Products | Computer, Laptop |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.76000 | ¥197.76 |
10 | ¥182.56800 | ¥1,825.68 |
25 | ¥167.35560 | ¥4,183.89 |
100 | ¥154.67810 | ¥15,467.81 |
250 | ¥147.07080 | ¥36,767.70 |
500 | ¥136.92798 | ¥68,463.99 |