CA0612KRX7R9BB222 | ||
---|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB222TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB222CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB222DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0612KRX7R9BB222 | |
Description | CAP ARRAY 2200PF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA0612KRX7R9BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.29700 | ¥64.85 |
100 | ¥1.04830 | ¥104.83 |
500 | ¥0.77874 | ¥389.37 |
1,000 | ¥0.68129 | ¥681.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60023 | ¥2,400.92 |
8,000 | ¥0.56778 | ¥4,542.24 |
12,000 | ¥0.53857 | ¥6,462.84 |
28,000 | ¥0.51911 | ¥14,535.08 |
100,000 | ¥0.42989 | ¥42,989.00 |