Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,321 In Stock | 1 : ¥31.37000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.315" (8.00mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.543" (13.80mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
998 In Stock | 1 : ¥32.64000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.374" (9.50mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.608" (15.45mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
773 In Stock | 1 : ¥42.08000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.500" (12.70mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.740" (18.80mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
100 In Stock | 1 : ¥427.47000 Bulk | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.219" (5.56mm) | Fastener | Polyetheretherketone (PEEK) | Beige | - | 0.450" (11.43mm) | 0.730" (18.54mm) | 0.200" (5.08mm) | - | - | - | - | |||
93 In Stock | 1 : ¥581.50000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.440" (36.58mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.690" (68.33mm) | 0.600" (15.24mm) | 2.050" (52.07mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
112 In Stock | 1 : ¥386.76000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.690" (17.53mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.840" (46.74mm) | 0.600" (15.24mm) | 1.200" (30.48mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
564 In Stock | 1 : ¥28.99000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.197" (5.00mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.425" (10.80mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
1,006 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.248" (6.30mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.480" (12.20mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
485 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.433" (11.00mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.661" (16.79mm) | 0.205" (5.20mm) | 0.079" (2.00mm) | - | - | - | |||
700 In Stock | 1 : ¥48.96000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.626" (15.90mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.841" (21.35mm) | 0.205" (5.20mm) | 0.098" (2.49mm) | - | - | - | |||
194 In Stock | 1 : ¥49.13000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.748" (19.00mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.984" (25.00mm) | 0.205" (5.20mm) | 0.098" (2.49mm) | - | - | - | |||
280 In Stock | 1 : ¥51.68000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.709" (18.00mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 0.945" (24.00mm) | 0.205" (5.20mm) | 0.098" (2.49mm) | - | - | - | |||
118 In Stock | 1 : ¥57.29000 Bulk | Bulk | Active | Clamp, P-Type | - | 1.000" (25.40mm) | Fastener | Thermoplastic Elastomer (TPE) | Beige | - | 0.516" (13.10mm) | 1.232" (31.30mm) | 0.205" (5.20mm) | 0.098" (2.49mm) | - | - | - | |||
138 In Stock | 1 : ¥351.99000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.310" (7.87mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.410" (35.81mm) | 0.600" (15.24mm) | 0.810" (20.58mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
132 In Stock | 1 : ¥369.42000 Bulk | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.969" (24.61mm) | Fastener | Polyetheretherketone (PEEK) | Beige | - | 0.500" (12.70mm) | 1.640" (41.66mm) | 0.200" (5.08mm) | - | - | - | - | |||
100 In Stock | 1 : ¥430.87000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.880" (22.35mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.030" (51.56mm) | 0.600" (15.24mm) | 1.390" (35.31mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
50 In Stock | 1 : ¥452.89000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.970" (24.64mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.120" (53.85mm) | 0.600" (15.24mm) | 1.480" (37.59mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
42 In Stock | 1 : ¥475.07000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.060" (26.92mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.260" (57.40mm) | 0.600" (15.24mm) | 1.620" (41.15mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
50 In Stock | 1 : ¥479.41000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.160" (29.46mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.360" (59.94mm) | 0.600" (15.24mm) | 1.760" (44.70mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
50 In Stock | 1 : ¥482.81000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.250" (31.75mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.450" (62.23mm) | 0.600" (15.24mm) | 1.820" (46.23mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
50 In Stock | 1 : ¥491.82000 Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.340" (34.04mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.580" (65.53mm) | 0.600" (15.24mm) | 1.930" (49.02mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Clamp, P-Type | - | 0.780" (19.81mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.500" (12.70mm) | - | 0.201" (5.10mm) | 0.071" (1.80mm) | UL94 V-2 | - | - | ||
0 In Stock | Obsolete | - | Bag | Obsolete | Clamp, P-Type | Adjustable | 1.150" (29.21mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.500" (12.70mm) | - | 0.201" (5.10mm) | 0.071" (1.80mm) | UL94 V-2 | - | - | ||
44 In Stock | 1 : ¥261.89000 Bulk | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.281" (7.14mm) | Fastener | Polyetheretherketone (PEEK) | Beige | - | 0.450" (11.43mm) | 0.809" (20.55mm) | 0.200" (5.08mm) | - | - | - | - | |||
70 In Stock | 1 : ¥315.61000 Bulk | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.594" (15.09mm) | Fastener | Polyetheretherketone (PEEK) | Beige | - | 0.500" (12.70mm) | 1.271" (32.28mm) | 0.200" (5.08mm) | - | - | - | - |