Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,985 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥0.53186 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | 1000 pF | ±10% | 100V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Axial | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | - | - | - | Straight | |||
650 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.56314 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Axial | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | - | - | - | Straight | |||
0 In Stock | 1 : ¥6.07000 Cut Tape (CT) 2,000 : ¥1.96594 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | 1 µF | ±20% | 50V | Z5U | 10°C ~ 85°C | - | - | General Purpose | - | Through Hole | Axial | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | - | - | - | Straight |