Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,271 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
17,697 In Stock | 1 : ¥1.23000 Cut Tape (CT) 15,000 : ¥0.43513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 50mA | 5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | - | |||
268,298 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.57146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | Horizontal, 4 PC Pad | |||
9,572 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.94574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 920 Ohms @ 100 MHz | - | 160mA | 950mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
43,528 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
40,796 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | - | 280mA | 450mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
134,408 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥2.39684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 410mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
72,433 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
15,951 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 200mA | 1.2Ohm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
5,878 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | - | 230mA | 1Ohm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
15,864 In Stock | 1 : ¥14.54000 Cut Tape (CT) 1,500 : ¥7.24929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 200 µH @ 100 kHz | 70mA | 4.8Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
4,105 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥8.67547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 100 µH @ 100 kHz | 115mA | 2.1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
55,331 In Stock | 1 : ¥21.42000 Cut Tape (CT) 300 : ¥13.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 500 Ohms @ 10 MHz | - | 1.8A | 22.1mOhm | 80V | - | -55°C ~ 150°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
1,963 In Stock | 1 : ¥21.42000 Cut Tape (CT) 300 : ¥13.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 100 Ohms @ 10 MHz | - | 2.9A | 5mOhm (Typ) | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
1,497 In Stock | 1 : ¥21.42000 Cut Tape (CT) 300 : ¥13.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 300 Ohms @ 10 MHz | - | 2.2A | 11mOhm (Typ) | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
4,581 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,500 : ¥12.78387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 2 | - | 100 µH @ 100 kHz | 100mA | 3.12Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
12,555 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 10 MHz | - | 10A | 4.1mOhm | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
3,195 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 1 kOhms @ 10 MHz | - | 6A | 8mOhm (Typ) | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
1,761 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 400 Ohms @ 10 MHz | - | 10A | 4.1mOhm | 100V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
4,125 In Stock | 1 : ¥49.73000 Bulk | Bulk | Active | Power Line | 2 | 100 Ohms @ 10 MHz | - | 15A | 2.3mOhm | 300V | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.508" L x 0.260" W (12.90mm x 6.60mm) | 0.366" (9.30mm) | Vertical, 4 PC Pad | |||
4,273 In Stock | 1 : ¥96.65000 Cut Tape (CT) 125 : ¥60.93608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 100 Ohms @ 10 MHz | - | 15A | 2.3mOhm | 300V | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
488 In Stock | 1 : ¥96.65000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 45 Ohms @ 10 MHz | - | 18A | 1.8mOhm | 300V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
17,932 In Stock | 1 : ¥1.02000 Cut Tape (CT) 10,000 : ¥0.34333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 50 Ohms @ 100 MHz | - | 100mA | 3.375Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
11,082 In Stock | 1 : ¥1.02000 Cut Tape (CT) 10,000 : ¥0.34333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | ||
23,920 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.37998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12 Ohms @ 100 MHz | - | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead |