Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : ¥537.54000 Box | - | Box | Active | Temperature Controller | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
60 In Stock | 1 : ¥1,044.25000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
52 In Stock | 1 : ¥1,034.40000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
36 In Stock 89 Factory | 1 : ¥2,261.81000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
119 In Stock 549 Factory | 1 : ¥2,265.81000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
57 In Stock | 1 : ¥2,246.49000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
29 In Stock 45 Factory | 1 : ¥2,495.70000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
37 In Stock 247 Factory | 1 : ¥2,583.29000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
78 In Stock 86 Factory | 1 : ¥3,895.70000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | - | |||
54 In Stock 5 Factory | 1 : ¥3,895.70000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
43 In Stock | 1 : ¥2,786.36000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
80 In Stock 44 Factory | 1 : ¥3,940.49000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Heater Fault Detection | |||
34 In Stock | 1 : ¥761.17000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - | |||
27 In Stock | 1 : ¥917.31000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
39 In Stock | 1 : ¥1,034.41000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
75 In Stock 23 Factory | 1 : ¥1,920.19000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 24VAC/DC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
49 In Stock | 1 : ¥4,884.63000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
27 In Stock | 1 : ¥917.31000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
27 In Stock | 1 : ¥549.66000 Box | - | Box | Active | Process Controller | - | Relay | On/Off | - | 3 | LED - White Characters | - | 90 ~ 270VAC/DC | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | ||
30 In Stock | 1 : ¥633.52000 Box | - | Box | Active | Temperature Controller (RTD) | 1°C ~ 400°C | Relay | On/Off | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 69.00mm x 69.00mm | Panel Mount | Screw Terminal | - | - | ||
81 In Stock 25 Factory | 1 : ¥2,655.43000 Box | Box | Last Time Buy | Temperature Controller (Type J, K, L) | 0°C ~ 999°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
94 In Stock | 1 : ¥388.58000 Box | - | Box | Active | Temperature Controller | -199°C ~ 999°C, -199°F ~ 999°F | Relay | On/Off, Proportional (PID) | - | 3 | LED - Red Characters | 0.379" (9.61mm) | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
11 In Stock | 1 : ¥917.28000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
8 In Stock | 1 : ¥917.28000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
22 In Stock | 1 : ¥1,886.00000 Box | - | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -270°C ~ 1800°C | Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 264VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP63 - Dust Tight, Water Resistant | - |