DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,476 In Stock | 1 : ¥51.80000 Tray | Tray | Active | Fixed Point | I2C, I2S, LCD, MMC/SD, SPI, UART, USB | 100MHz | ROM (128kB) | 320kB | 1.8V, 2.5V, 2.75V, 3.3V | 1.30V | -10°C ~ 70°C (TC) | - | - | Surface Mount | 144-LFBGA | 144-NFBGA (12x12) | |||
2,768 In Stock | 1 : ¥74.79000 Cut Tape (CT) 2,000 : ¥62.69889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
447 In Stock | 1 : ¥89.73000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP, UART | 300MHz | ROM (32kB) | 48kB | 3.30V | 1.26V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
2,944 In Stock | 1 : ¥89.97000 Tray | Tray | Active | Fixed Point | I2C, I2S, IrDA, PPI, SPI, SPORT, UART | 400MHz | ROM (64kB) | 64kB | 1.8V, 2.5V, 3.3V | 1.29V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | |||
608 In Stock | 1 : ¥106.39000 Tray | Tray | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
320 In Stock | 1 : ¥113.37000 Tray | Tray | Active | Fixed Point | Host Interface, McBSP | 100MHz | ROM (8kB) | 32kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
4,476 In Stock | 1 : ¥122.40000 Cut Tape (CT) 2,000 : ¥74.60971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 294.912MHz | ROM (32kB) | 64kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
467 In Stock | 1 : ¥135.62000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP, UART | 300MHz | ROM (32kB) | 80kB | 3.30V | 1.26V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
411 In Stock | 1 : ¥149.25000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (32kB) | 160kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
224 In Stock | 1 : ¥149.25000 Cut Tape (CT) 2,000 : ¥90.95378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 294.912MHz | ROM (32kB) | 160kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
0 In Stock Check Lead Time | 1 : ¥152.04000 Tray | Tray | Active | Fixed Point | CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | 400MHz | External | 68kB | 1.8V, 2.5V, 3.3V | 1.29V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
478 In Stock | 1 : ¥156.31000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
200 In Stock | 1 : ¥160.90000 Tray | Tray | Active | Sigma | I2C, SPI | 172MHz | - | 46kB | 3.30V | 1.80V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
257 In Stock | 1 : ¥163.86000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (96kB) | 320kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
578 In Stock | 1 : ¥164.68000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
685 In Stock | 1 : ¥165.50000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (96kB) | 320kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP (12x12) | |||
421 In Stock | 1 : ¥165.66000 Cut Tape (CT) 1,000 : ¥111.56134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 172MHz | - | 46kB | 3.30V | 1.80V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TQFP Exposed Pad | 100-TQFP-EP (14x14) | |||
574 In Stock | 1 : ¥172.40000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
240 In Stock | 1 : ¥172.40000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
112 In Stock | 1 : ¥172.40000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 3.30V | 1.20V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
120 In Stock | 1 : ¥180.93000 Tray | Tray | Not For New Designs | Floating Point | Serial Port | 60MHz | External | 136.25kB | 3.30V | 1.80V | 0°C ~ 90°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
590 In Stock | 1 : ¥181.67000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
310 In Stock | 1 : ¥181.67000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
458 In Stock | 1 : ¥182.74000 Tray | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 400MHz | ROM (512kB) | 1MB | 1.8V, 3.3V | 1.10V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
167 In Stock | 1 : ¥183.23000 Tray | Tray | Active | Fixed Point | I2C, PPI, SPI, SPORT, UART/USART | 400MHz | External | 116kB | 1.8V, 2.5V, 3.3V | 1.30V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 168-LFBGA, CSPBGA | 168-CSPBGA (12x12) |