Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥79.96000 Tube | Tube | Last Time Buy | Z80 | 1 Core, 8-Bit | 8MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | - | - | Through Hole | 40-DIP (0.620", 15.75mm) | 40-PDIP | - | |||
637 In Stock | 1 : ¥83.00000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
275 In Stock | 1 : ¥86.85000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | No | - | - | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | - | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
644 In Stock | 1 : ¥88.91000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-LFBGA | 289-LFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
3,485 In Stock | 1 : ¥90.30000 Cut Tape (CT) 1,000 : ¥79.63067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-LFBGA | 289-LFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
279 In Stock | 1 : ¥95.80000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,360 In Stock | 1 : ¥96.71000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | - | 10/100Mbps (2) | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
2,108 In Stock | 1 : ¥104.01000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,348 In Stock | 1 : ¥104.01000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
7,853 In Stock | 1 : ¥104.42000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
5,440 In Stock | 1 : ¥107.54000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
1,132 In Stock | 1 : ¥110.74000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
590 In Stock | 1 : ¥112.22000 Cut Tape (CT) 500 : ¥92.51934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
10,245 In Stock | 1 : ¥112.96000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
518 In Stock | 1 : ¥118.71000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
2,328 In Stock | 1 : ¥120.35000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
5,986 In Stock | 1 : ¥126.59000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
268 In Stock | 1 : ¥128.31000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 600MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (2) | - | USB 2.0 (3) | 3.3V | -40°C ~ 85°C (TA) | - | - | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | Surface Mount | 233-TFBGA | 233-TFBGA (14x14) | - | |||
1,731 In Stock | 1 : ¥129.46000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
735 In Stock | 1 : ¥130.28000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
6,803 In Stock | 1 : ¥134.47000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
1,268 In Stock | 1 : ¥135.13000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,521 In Stock | 1 : ¥136.77000 Cut Tape (CT) 500 : ¥112.71500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
9,088 In Stock | 1 : ¥144.89000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
549 In Stock | 1 : ¥150.64000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | - | - | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |