DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 81.8mm L x 81.3mm H | 17.20mm | 6.3 CFM (0.176m³/min) | 0.820 in H2O (204.3 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 40.2dB(A) | 1.9 W | 3700 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
26 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 82.8mm L x 80.9mm H | 7.50mm | 4.3 CFM (0.120m³/min) | 0.510 in H2O (127.0 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 35.4dB(A) | 1.35 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.098 lb (44.45 g) | |||
18 In Stock | 1 : ¥94.78000 Box | Box | Active | 5VDC | Rectangular/Rounded - 67.5mm L x 54mm H | 4.60mm | 2.6 CFM (0.073m³/min) | 0.680 in H2O (169.4 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 33.4dB(A) | 2 W | 5100 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.029 lb (13.15 g) | |||
13 In Stock | 1 : ¥94.78000 Box | Box | Active | 5VDC | Rectangular/Rounded - 61.28mm L x 52.75mm H | 5.55mm | 2.7 CFM (0.076m³/min) | 0.810 in H2O (201.8 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.9dB(A) | 2 W | 7200 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.038 lb (17.24 g) | |||
23 In Stock | 1 : ¥67.67000 Box | Box | Active | 5VDC | Rectangular/Rounded - 78.36mm L x 73.2mm H | 9.50mm | 8.5 CFM (0.238m³/min) | 0.710 in H2O (176.9 Pa) | Sleeve | Blower | Auto Restart, Speed Sensor (Tach) | 40.3dB(A) | 1.8 W | 3700 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.104 lb (47.17 g) | |||
17 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 66.9mm L x 65mm H | 5.60mm | 3.4 CFM (0.095m³/min) | 0.500 in H2O (124.5 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 29.7dB(A) | 2 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.042 lb (19.05 g) | |||
9 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 84.8mm L x 71.9mm H | 8.80mm | 5.9 CFM (0.165m³/min) | 0.670 in H2O (166.9 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | 1.8 W | 4800 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.091 lb (41.28 g) | |||
8 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 96.63mm L x 75.66mm H | 9.15mm | 5.7 CFM (0.157m³/min) | 0.630 in H2O (156.9 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.4dB(A) | 1.9 W | 4800 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.098 lb (44.45 g) | |||
4 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 84mm L x 80.9mm H | 7.50mm | 4.4 CFM (0.123m³/min) | 0.510 in H2O (127.0 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 35.9dB(A) | 1.35 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.098 lb (44.45 g) |