Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,108 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.5 A | 970mA | Unshielded | 95mOhm Max | - | 25MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,327 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 3.3 A | 3A | Unshielded | 18mOhm Max | - | 190MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,814 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 550 mA | 300mA | Unshielded | 670mOhm Max | - | 3.9MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,967 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 100 mA | 64mA | Unshielded | 19Ohm Max | - | 640kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,930 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 63 mA | 40mA | Unshielded | 50Ohm Max | - | 400kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,299 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1 A | 640mA | Unshielded | 190mOhm Max | - | 8.4MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 240 mA | 140mA | Unshielded | 3.4Ohm Max | - | 1.4MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,667 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 3.1 A | 2.5A | Unshielded | 20mOhm Max | - | 160MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
932 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 910 mA | 530mA | Unshielded | 240mOhm Max | - | 7.6MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,698 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 650 mA | 400mA | Unshielded | 470mOhm Max | - | 5.8MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,451 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.96616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 550 mA | 300mA | Unshielded | 670mOhm Max | - | 3.9MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
904 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 83 mA | 52mA | Unshielded | 29Ohm Max | - | 530kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
845 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 760 mA | 430mA | Unshielded | 350mOhm Max | - | 6MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
791 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 1.9 A | 1.7A | Unshielded | 54mOhm Max | - | 110MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,490 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 1.6 A | 1.2A | Unshielded | 80mOhm Max | - | 44MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±10% | 3.2 A | 2.7A | Unshielded | 19mOhm Max | - | 170MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 2.9 A | 2.1A | Unshielded | 23mOhm Max | - | 150MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
1,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 170 mA | 100mA | Unshielded | 7.1Ohm Max | - | 1.1MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
999 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 130 mA | 78mA | Unshielded | 12Ohm Max | - | 760kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | Axial | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
998 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 77 mA | 48mA | Unshielded | 34Ohm Max | - | 480kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | Axial | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
995 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 2.5 A | 1.9A | Unshielded | 33mOhm Max | - | 120MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
995 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±10% | 54 mA | 33mA | Unshielded | 68Ohm Max | - | 290kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
990 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 380 mA | 220mA | Unshielded | 1.4Ohm Max | - | 2.8MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
980 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±10% | 1.8 A | 1.5A | Unshielded | 60mOhm Max | - | 100MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
964 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 580 mA | 330mA | Unshielded | 600mOhm Max | - | 4.1MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - |