Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442,640 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
189,603 In Stock 738,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.82085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
183,684 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.33402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
8,821 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥1.23415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
85,638 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.25432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
23,823 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.66364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4.2ns, 5ns | 300MHz | - | 6pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
28,278 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.27990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
25,563 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
17,664 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.28518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 8.5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
15,715 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.05452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | 2Ohm (Max) | 1.65V ~ 5.5V | - | 3.9ns, 6.3ns | 300MHz | - | 6pF | 100nA | -58dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
82,286 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.72965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
66,636 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.43746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
27,499 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.41188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
20,094 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
34,513 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.18530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
59,019 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.20390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,459 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.21499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 75Ohm | 700mOhm | 2V ~ 5.5V | - | 14ns, 14ns | 50MHz | - | 0.5pF, 13.1pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
24,864 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥1.41373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
8,243 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.82973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 6ns, 13ns | 100MHz | 36.5pC | 18pF | 20nA | -64dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
23,357 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | 1Ohm | 1.65V ~ 5.5V | - | 5.8ns, 3.6ns | 300MHz | 1pC | 5.5pF, 5.5pF | 30nA | -68dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
6,088 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.74320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 39ns, 32ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
39,569 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.03904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 8pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
27,930 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.07390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
23,454 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥1.96781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 10Ohm | 2V ~ 6V | ±2V ~ 6V | - | 80MHz | - | 130pF | 200nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
11,996 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.16407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 10Ohm | - | 2.7V ~ 12V | - | 75ns, 45ns | 520MHz | -11.5pC | 7.5pF, 7.5pF | 1nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |