LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 48 : ¥199.96125 Tray | - | Tray | Obsolete | LED Module | White, Neutral | 3800K ~ 5000K | - | Square | 240lm (Typ) | 350mA | 25°C | 10V | 69 lm/W | - | - | - | - | 40.00mm L x 40.00mm W | 3.30mm | - | Flat | ||
0 In Stock | 48 : ¥199.96125 Tray | - | Tray | Obsolete | LED Module | White, Warm | 2850K ~ 3500K | - | Square | 220lm (Typ) | 350mA | 25°C | 10V | 63 lm/W | - | - | - | - | 40.00mm L x 40.00mm W | 3.30mm | - | Flat | ||
0 In Stock | 24 : ¥330.08292 Tray | - | Tray | Obsolete | LED Module | White, Cool | 5000K ~ 7000K | - | Linear Light Strip | 2100lm (Typ) | 700mA | 25°C | 75 V | 71 lm/W | 700mA | - | - | - | 240.00mm L x 10.50mm W | 4.50mm | - | Flat |