Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,589 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.48986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | - | 4.5 V ~ 5.5 V | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,490 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.10274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | - | 2 V ~ 6 V | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,500 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.85104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9 | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | - | 2 V ~ 6 V | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥2.54200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : ¥2.96524 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | - | 4.5 V ~ 5.5 V | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | - | 4.5 V ~ 5.5 V | - | Surface Mount | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP |