Specialty Logic

Results: 966
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-*100E100EL100EP100LVEL100LVEP100S10E10EL10EP10H
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
1:1, 1:2 Configurable Registered Buffer with Parity1:1, 1:2 Configurable Registered Buffer1:2 Configurable Registered Buffer with Parity1:2 Registered Buffer with Parity4-TO-1 Multiplexed/Demultiplexed Transceivers8-Bit to 9-Bit Parity Bus Transceiver-ABT Scan Test Device With Transceivers and RegistersABT Scan Test Device With Universal Bus TransceiversAND/OR SelectAdder/SubtractorAddressable Scan Ports
Supply Voltage
-4.5V ~ -6.5V, 9.5V ~ 10.5V-2.2V ~ 5.2V-1.5V ~ 6.5V-1V ~ 5.2V0.8V ~ 3.6V0.95V ~ 3.6V, 1.65V ~ 5.5V1.25V, 1.35V, 1.5V1.425V ~ 1.575V1.5V ~ 5.5V1.65V ~ 5.5V1.7V ~ 1.9V1.7V ~ 2V
Number of Bits
123456789101112
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-20°C ~ 70°C0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-3636-XFDFN8-DIP (0.300", 7.62mm)8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-PowerWFDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN8-VFDFN Exposed Pad8-VFDFN Exposed Pad, 8-MLF®8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
6-TSOP6-TSSOP6-XSON (0.9x1)6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)6-XSON, SOT891 (1x1)8-DFN (2x2)8-DIP8-DSBGA8-FC-TDFN (1.5x2)8-MLF® (2x2)8-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
966Results

Showing
of 966
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Supply Voltage
Number of Bits
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-X2SON
NTS0302JKZ
IC VOLT TRANSLATOR X2SON8
NXP USA Inc.
12,917
In Stock
1 : ¥7.39000
Cut Tape (CT)
6,000 : ¥2.65845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translating Transceiver
0.95V ~ 3.6V, 1.65V ~ 5.5V
2
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XFDFN
8-X2SON (1.4x1)
16-SOIC
MC14490DWR2G
IC ELIMINATOR BOUNCE HEX 16-SOIC
onsemi
34
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,000 : ¥4.39709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Bounce Eliminator
3V ~ 18V
6
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-MLF
SY58600UMG-TR
IC LINEDRIVER/RCVR CML DIFF 8MLF
Microchip Technology
5,945
In Stock
1 : ¥52.54000
Cut Tape (CT)
1,000 : ¥39.89767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Receiver/Driver
3V ~ 3.6V
-
-40°C ~ 85°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8-MSOP
MC100EP16DTR2G
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
onsemi
932
In Stock
1 : ¥70.60000
Cut Tape (CT)
2,500 : ¥37.06379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Receiver/Driver
3V ~ 5.5V
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-MSOP
NB4N316MDTG
IC RCVR-CML DRVR/XLATOR 8-TSSOP
onsemi
170
In Stock
10,100
Factory
1 : ¥73.06000
Tube
-
Tube
Active
Differential Receiver
3V ~ 3.6V
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
16-VFQFN
NB4N527SMNG
IC DRVR/RCVR/BUFF/XLATOR 16-QFN
onsemi
2,281
In Stock
1 : ¥134.96000
Tube
-
Tube
Active
Receiver, Driver, Buffer, Translator
3V ~ 3.6V
2
-40°C ~ 85°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
72-QFN, L72.10X10 PKG
ISL55100BIRZ
IC COMP DRVR/WINDOW 18V 72-QFN
Renesas Electronics Corporation
5,009
In Stock
1 : ¥196.53000
Tube
-
Tube
Active
Comparator, Driver
9V ~ 18V
4
-40°C ~ 85°C
-
-
Surface Mount
72-VFQFN Exposed Pad
72-QFN (10x10)
SOT363
74LVC1GX04GW,125
IC X-TAL DRIVER 6TSSOP
Nexperia USA Inc.
13,410
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.86700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal Oscillator Driver
1.65V ~ 5.5V
1
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
14-Dip
CD4007UBE
IC DUAL COMPL PAIR W/INV 14-DIP
Texas Instruments
1,600
In Stock
1 : ¥5.66000
Tube
Tube
Active
Complementary Pair Plus Inverter
3V ~ 18V
3
-55°C ~ 125°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
TSSOP14/SOT402
NXS0104PWJ
NXS0104PW/SOT402/TSSOP14
Nexperia USA Inc.
10,800
In Stock
1 : ¥5.91000
Cut Tape (CT)
2,500 : ¥2.27346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translating Transceiver
1.65V ~ 5.5V
4
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 SOIC
MC14008BDR2G
IC FULL ADDER 4BIT P/N 16-SOIC
onsemi
1,145
In Stock
1 : ¥5.91000
Cut Tape (CT)
2,500 : ¥2.12675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Full Adder
3V ~ 18V
4
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
CD74HC283M96
IC 4BIT BINARY FULL ADDER 16SOIC
Texas Instruments
4,165
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.38048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Full Adder with Fast Carry
2V ~ 6V
4
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
12-XQFN
NXS0104GU12X
NXS0104GU12/SOT1174/XQFN12
Nexperia USA Inc.
3,544
In Stock
1 : ¥6.65000
Cut Tape (CT)
4,000 : ¥2.56442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translating Transceiver
1.65V ~ 5.5V
4
-40°C ~ 125°C
-
-
Surface Mount
12-XFQFN
12-XQFN (1.7x2)
SC-70-6
SN74LVC1GX04DCKR
IC CRYSTAL OSC DRIVER SC70-6
Texas Instruments
5,441
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.02539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal Oscillator Driver
1.65V ~ 5.5V
1
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-TSSOP, 8-MSOP
SN74LVC1404DCUR
IC OSCILLATOR DRIVER US8
Texas Instruments
5,928
In Stock
1 : ¥7.63000
Cut Tape (CT)
3,000 : ¥3.25024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal Oscillator Driver
1.65V ~ 5.5V
1
-40°C ~ 85°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-LSSOP
SN74LVC1404DCTR
IC OSCILLATOR DRIVER SM8
Texas Instruments
2,411
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.06452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal Oscillator Driver
1.65V ~ 5.5V
1
-40°C ~ 85°C
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
SOT-23-6 PKG
SN74LVC1GX04DBVR
IC CRYSTAL OSC DRIVER SOT23-6
Texas Instruments
18,273
In Stock
1 : ¥8.70000
Cut Tape (CT)
3,000 : ¥3.67973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal Oscillator Driver
1.65V ~ 5.5V
1
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
16-DIP SOT38-1
CD74HC283E
IC 4BIT BINARY FULL ADDER 16DIP
Texas Instruments
1,435
In Stock
1 : ¥8.87000
Tube
Tube
Active
Binary Full Adder with Fast Carry
2V ~ 6V
4
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74F283N
IC 4-BIT BIN FULL ADDER 16-DIP
Texas Instruments
593
In Stock
1 : ¥9.11000
Tube
Tube
Active
Binary Full Adder with Fast Carry
4.5V ~ 5.5V
4
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
20-TQFN
SLG7NT4192V
CMIC, POWER GOOD GENERATOR LOGIC
Renesas Electronics Corporation
14,644
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.94673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Good Generator
3.135V ~ 3.465V
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-WFQFN
20-TQFN (2x3)
14-TSSOP
NTS0304EPWJ
4-BIT VOLTAGE TRANSLATOR 14TSSOP
NXP USA Inc.
1,648
In Stock
1 : ¥9.60000
Cut Tape (CT)
2,500 : ¥4.06281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translating Transceiver
0.95V ~ 3.6V, 1.65V ~ 5.5V
4
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
48-SSOP
SN74LVC161284DL
IC BUS INTERF TRI-STATE 48-SSOP
Texas Instruments
260
In Stock
1 : ¥16.25000
Tube
Tube
Active
IEEE STD 1284 Translation Transceiver
3V ~ 3.6V
19
0°C ~ 70°C
-
-
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
16-DIP SOT38-1
SN74LS283N
IC 4BIT BINARY FULL ADDER 16-DIP
Texas Instruments
996
In Stock
1 : ¥19.46000
Tube
Tube
Active
Binary Full Adder with Fast Carry
4.75V ~ 5.25V
4
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
20-SOIC,DW
SN74S1053DWR
IC 16-BIT BUS TERM ARRAY20-SOIC
Texas Instruments
513
In Stock
1 : ¥30.29000
Cut Tape (CT)
2,000 : ¥15.19604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky Barrier Diode Bus-Termination Array
-
16
0°C ~ 70°C
-
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
8-MLF
SY58601UMG-TR
IC LDRVR/RCVR LVPECL 800MV 8MLF
Microchip Technology
2,688
In Stock
1 : ¥52.54000
Cut Tape (CT)
1,000 : ¥39.89767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Receiver/Driver
2.375V ~ 2.625V, 3V ~ 3.6V
1
-40°C ~ 85°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
Showing
of 966

Specialty Logic


Specialty Logic ICs are designed to provide an application specific logic output type such as BCD rate multiplication, addressable scan port, bus termination array, CML driver, comparator, ABT scan test, binary full adder, complimentary pair plus inverter, configurable buffer, contact bounce eliminator, crystal oscillator, delay element, differential receiver, LVTTL-to-GTLP transceiver, memory decoder, power good detector, and frequency divider.