Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥24,764.38000 Bulk | Bulk | Active | Multi-Conductor | - | - | - | - | - | 0.457" (11.61mm) | - | 328.1' (100.0m) | Gray | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26,441.74000 Bulk | Bulk | Active | Multi-Conductor | - | - | - | - | - | 0.457" (11.61mm) | - | 328.1' (100.0m) | Blue | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥28,632.09000 Bulk | Bulk | Active | Multi-Conductor | 4 (2 Pair) | - | - | - | - | 0.275" (6.99mm) | - | 328.1' (100.0m) | - | - | Drain Wire | - | Network | - |