Nexperia USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 Marketplace | 472 : ¥5.44011 Bulk | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3.2V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
110,000 Marketplace | 335 : ¥7.65015 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |