Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
134 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 900PSI (6205.28kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
21 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
175 In Stock | 1 : ¥656.75000 Box | Box | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPT | Threaded | - | Connector | 217.56PSI (1500kPa) | 0°C ~ 50°C | Module | - | |||
98 In Stock | 1 : ¥656.75000 Box | Box | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Male - M5 | Threaded | - | Connector | 217.56PSI (1500kPa) | 0°C ~ 50°C | Module | - | |||
38 In Stock | 1 : ¥697.79000 Box | Box | Active | Industrial Automation | Vacuum | -14.65PSI (-101kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPT | Threaded | - | Connector | -72.52PSI (-500kPa) | 0°C ~ 50°C | Module | - | |||
80 In Stock | 1 : ¥708.96000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
606 In Stock | 1 : ¥722.59000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
253 In Stock | 1 : ¥722.59000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
199 In Stock | 1 : ¥747.46000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NC | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
86 In Stock | 1 : ¥758.05000 Bulk | Bulk | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Quick Connect - 0.250" (6.3mm) | 500PSI (3447.38kPa) | -40°C ~ 121.1°C | Cylinder, Threaded | - | |||
454 In Stock | 1 : ¥779.81000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | 200PSI (1378.95kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
53 In Stock | 1 : ¥789.49000 Box | - | Box | Active | Industrial Automation | Gauge | 145.04PSI (1000kPa) | I2C | 24 b | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) BSPT | Threaded | Amplified Output, Temperature Compensated | Cable | 290.08PSI (2000kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | ||
125 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
116 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
57 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
30 In Stock 65 Factory | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
169 In Stock | 1 : ¥819.21000 Box | Box | Active | Industrial Automation | Switch | 35PSI (241.32kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
44 In Stock | 1 : ¥819.21000 Box | Box | Active | Industrial Automation | Switch | 2PSI (13.79kPa) | SPST-NC | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
232 In Stock | 1 : ¥865.18000 Box | Box | Active | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Analog Voltage | 0 mV ~ 100 mV (5V) | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 500PSI (3447.38kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
62 In Stock | 1 : ¥865.18000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0 mV ~ 100 mV (5V) | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 1000PSI (6894.76kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
93 In Stock | 1 : ¥874.46000 Box | Box | Active | Industrial Automation | Sealed Gauge | 1000PSI (6894.76kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
52 In Stock | 1 : ¥874.71000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
64 In Stock 18 Factory | 1 : ¥911.24000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Analog Current/Voltage, NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
114 In Stock | 1 : ¥939.72000 Bulk | Bulk | Active | Industrial Automation | Absolute | 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 300PSI (2068.43kPa) | -40°C ~ 135°C | Cylinder | - |