Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,300 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
715 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | |||
6,368 In Stock | 1 : ¥58.20000 Cut Tape (CT) 1,500 : ¥28.11242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
10,929 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,500 : ¥23.99488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | Analog Voltage | 0.1 V ~ 4.85 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
5,154 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,500 : ¥23.99488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
11,752 In Stock | 1 : ¥42.36000 Cut Tape (CT) 1,500 : ¥24.87843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,006 In Stock | 1 : ¥48.02000 Cut Tape (CT) 1,500 : ¥23.21083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.3PSI (±2.07kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,911 In Stock | 1 : ¥52.62000 Cut Tape (CT) 1,500 : ¥29.45881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | SPI | 10 b | ±0.435PSI (±3kPa) | 3.135V ~ 3.465V | - | No Port | Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD Module | - | ||
1,821 In Stock | 1 : ¥58.20000 Cut Tape (CT) 1,500 : ¥28.11242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 1.33 V ~ 4.7 V | ±0.652PSI (±4.5kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
2,571 In Stock | 1 : ¥52.29000 Cut Tape (CT) 1,500 : ¥25.76197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,419 In Stock | 1 : ¥53.77000 Cut Tape (CT) 1,500 : ¥30.11003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Medical Ventilation | Absolute | 2.18PSI ~ 58.02PSI (15kPa ~ 400kPa) | Analog Voltage | 0.1 V ~ 4.85 V | ±0.81PSI (5.6kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C (TA) | - | - | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,269 In Stock | 1 : ¥54.59000 Cut Tape (CT) 1,500 : ¥26.40159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.345PSI (±2.38kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,299 In Stock | 1 : ¥55.25000 Cut Tape (CT) 1,500 : ¥22.78094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,509 In Stock | 1 : ¥60.34000 Cut Tape (CT) 1,500 : ¥24.87843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.87PSI (±6kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,148 In Stock | 1 : ¥75.03000 Cut Tape (CT) 1,800 : ¥42.55302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 14.5PSI ~ 203.05PSI (100kPa ~ 1400kPa) | RF | - | - | 3.6V | - | No Port | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-BSSOP (0.220", 5.60mm Width) | PG-DSOSP-14-82 | ||
1,372 In Stock | 1 : ¥54.59000 Cut Tape (CT) 1,500 : ¥26.40159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) | Analog Voltage | 0.5 V ~ 4.55 V | ±0.580PSI (±4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-162 | ||
3,370 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,400 : ¥15.60930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,898 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,400 : ¥16.39052 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,364 In Stock | 1 : ¥36.78000 Cut Tape (CT) 3,400 : ¥17.17057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | SPI | 14 b | ±0.145PSI (±1kPa) | 3V ~ 5.25V | - | No Port | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
3,234 In Stock | 1 : ¥36.78000 Cut Tape (CT) 3,400 : ¥17.17057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | SPI | 14 b | ±0.145PSI (±1kPa) | 3V ~ 5.25V | - | No Port | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
3,965 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,500 : ¥29.04259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | SPI | - | - | 4.5V ~ 11V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,466 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,500 : ¥29.14193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,396 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,500 : ¥29.14193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,476 In Stock | 1 : ¥52.70000 Cut Tape (CT) 1,500 : ¥29.50412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
1,730 In Stock | 1 : ¥53.11000 Cut Tape (CT) 1,800 : ¥25.65262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |