Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,393 In Stock | 1 : ¥124.31000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
515 In Stock | 1 : ¥135.92000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
807 In Stock | 1 : ¥277.30000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 440VAC, 30VDC - Max | - | PC Pin | 14.4 VDC | 2.4 VDC | 17 ms | 7 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
917 In Stock | 1 : ¥127.88000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
749 In Stock | 1 : ¥186.15000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
200 In Stock | 1 : ¥187.22000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
984 In Stock | 1 : ¥276.05000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 440VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 17 ms | 7 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,337 In Stock 900 Factory | 1 : ¥280.34000 Bulk | Bulk | Active | Through Hole | 5VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 3.75 VDC | 0.75 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
875 In Stock | 1 : ¥280.34000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
179 In Stock | 1 : ¥354.33000 Cut Tape (CT) 250 : ¥271.04440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | |||
110 In Stock | 1 : ¥184.09000 Tube | Tube | Active | Through Hole | 48VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 36 VDC | 4.8 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
990 In Stock | 1 : ¥186.15000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
340 In Stock | 1 : ¥186.15000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
129 In Stock | 1 : ¥187.22000 Bulk | Bulk | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
859 In Stock | 1 : ¥200.27000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
2,068 In Stock | 1 : ¥202.50000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
781 In Stock | 1 : ¥280.34000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 3.6 VDC | 20 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
980 In Stock | 1 : ¥202.50000 Bulk | Bulk | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
250 In Stock | 1 : ¥354.33000 Cut Tape (CT) 250 : ¥219.27752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | |||
500 In Stock | 1 : ¥361.39000 Cut Tape (CT) 250 : ¥271.04440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | |||
6 In Stock | 1 : ¥193.29000 Tray | Tray | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
88 In Stock 200 Factory | 1 : ¥346.55000 Bulk | Bulk | Active | Through Hole | 24VDC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 440VAC, 30VDC - Max | - | PC Pin | 14.4 VDC | 3.6 VDC | 18 ms | 7 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
59 In Stock | 1 : ¥280.87000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
50 In Stock | 1 : ¥307.77000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
36 In Stock | 1 : ¥307.77000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) |