Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,283 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Trench | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 280µJ (on), 100µJ (off) | Standard | 70 nC | 19ns/177ns | 400V, 15A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3 | |||
900 In Stock | 1 : ¥22.00000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | 76 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
591 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Trench | 650 V | 62 A | 120 A | 1.7V @ 15V, 30A | 188 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
507 In Stock | 1 : ¥55.75000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 2.55mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 400 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
152 In Stock | 1 : ¥82.51000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 150 A | 2V @ 15V, 50A | 333 W | 1.2mJ (on), 1.4mJ (off) | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
2,409 In Stock | 1 : ¥84.40000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
695 In Stock | 1 : ¥97.37000 Tube | Tube | Active | Trench Field Stop | 600 V | 160 A | 480 A | 2V @ 15V, 120A | 833 W | 6.2mJ (on), 5.9mJ (off) | Standard | 703 nC | 50ns/565ns | 400V, 120A, 3Ohm, 15V | 241 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
3,834 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,500 : ¥4.13012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 18.8 A | 30 A | 2.3V @ 15V, 10A | 79 W | 320µJ (on), 170µJ (off) | Standard | 48 nC | 14ns/250ns | 400V, 10A, 49Ohm, 15V | 104 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
19,351 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.15051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.1V @ 15V, 15A | 250 W | 370µJ (on), 530µJ (off) | Standard | 90 nC | 16ns/183ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
4,480 In Stock | 1 : ¥20.61000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
102 In Stock | 1 : ¥22.41000 Tube | Tube | Not For New Designs | NPT and Trench | 1200 V | 30 A | 45 A | 2V @ 15V, 15A | 156 W | 300µJ (off) | Standard | 90 nC | - | - | - | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
401 In Stock | 1 : ¥22.99000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.7V @ 15V, 30A | 176 W | 850µJ (on), 240µJ (off) | Standard | 153 nC | 29ns/220ns | 400V, 30A, 13Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
937 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Trench | 650 V | 42 A | 60 A | 2.1V @ 15V, 20A | 125 W | 170µJ (on), 60µJ (off) | Standard | 48 nC | 18ns/156ns | 400V, 10A, 32Ohm, 15V | 52 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3 | |||
127 In Stock | 1 : ¥27.01000 Tube | Tube | Not For New Designs | NPT and Trench | 1200 V | 50 A | 75 A | 2V @ 15V, 25A | 231 W | 800µJ (off) | Standard | 147 nC | - | - | - | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
240 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Trench Field Stop | 1200 V | 60 A | 90 A | 1.85V @ 15V, 30A | 330 W | 1.1mJ (off) | Standard | 235 nC | -/330ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
179 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Trench Field Stop | 1350 V | 60 A | 90 A | 1.95V @ 15V, 30A | 330 W | 1.4mJ (off) | Standard | 235 nC | -/310ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,114 In Stock | 1 : ¥34.24000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
120 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Trench Field Stop | 1350 V | 80 A | 120 A | 1.95V @ 15V, 40A | 394 W | 2mJ (off) | Standard | 305 nC | -/410ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
516 In Stock | 1 : ¥38.67000 Tube | Tube | Active | Trench | 650 V | 79 A | 160 A | 1.7V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
221 In Stock | 1 : ¥43.59000 Tube | Tube | Active | Trench | 650 V | 120 A | 300 A | 2.1V @ 15V, 75A | 395 W | 2.25mJ (on), 950µJ (off) | Standard | 160 nC | 28ns/174ns | 400V, 75A, 8Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
14,370 In Stock | 1 : ¥56.40000 Tube | Tube | Active | Trench | 650 V | 80 A | 300 A | 1.75V @ 15V, 75A | 395 W | 2.4mJ (on), 950µJ (off) | Standard | 164 nC | 40ns/144ns | 400V, 75A, 18Ohm, 15V | 85 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
448 In Stock | 1 : ¥89.98000 Tube | Tube | Not For New Designs | Trench Field Stop | 1200 V | 100 A | 200 A | 2.15V @ 15V, 50A | 652 W | 3.8mJ (on), 3.3mJ (off) | Standard | 235 nC | 34ns/312ns | 400V, 50A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
265 In Stock | 1 : ¥136.69000 Tube | Tube | Not For New Designs | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 938 W | 6.7mJ (on), 4.1mJ (off) | Standard | 370 nC | 37ns/328ns | 600V, 75A, 6Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
12,141 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.56352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 8 A | 12 A | 2.3V @ 15V, 4A | 36.6 W | 100µJ (on), 40µJ (off) | Standard | 24 nC | 4ns/90ns | 400V, 4A, 49Ohm, 15V | 80 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
4,464 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.37859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 11.7 A | 18 A | 2.3V @ 15V, 6A | 51.7 W | 170µJ (on), 80µJ (off) | Standard | 31 nC | 6ns/129ns | 400V, 6A, 49Ohm, 15V | 98 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 |