DIACs, SIDACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Current - Breakover | Current - Hold (Ih) (Max) | Current - Peak Output | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 150 ~ 170V | 200 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 120 ~ 140V | 35 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 220 ~ 250V | 200 µA | 100 mA | 1 A | -40°C ~ 125°C (TJ) | DO-201AA, DO-27, Axial | Axial | ||
0 In Stock | 5,000 : ¥1.72147 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 220 ~ 250V | 35 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.24377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 28 ~ 36V | 100 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.23869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 30 ~ 34V | 15 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 110 ~ 130V | 35 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 150 ~ 170V | 200 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 150 ~ 170V | 200 µA | 100 mA | 900 mA | -40°C ~ 125°C (TJ) | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 220 ~ 250V | 200 µA | 100 mA | 1 A | -40°C ~ 125°C (TJ) | DO-201AA, DO-27, Axial | Axial |