SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | 4,000 : ¥1.00045 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 50 V | 800 mV | 200 µA | 1.7 V | - | 1.5 A | 5 mA | 10 µA | 15A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 400 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 30 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Box | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 400 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | Standard Recovery | - | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 50 V | 800 mV | 200 µA | 1.7 V | - | 1.5 A | 5 mA | 10 µA | 15A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 400 V | 800 mV | 8 mA | 2.2 V | 7.6 A | 12 A | 20 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 400 V | 1.5 V | 25 mA | 1.8 V | - | 8 A | 30 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 200 V | 1.5 V | 25 mA | 1.8 V | - | 8 A | 30 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 100 V | 1.5 V | 30 mA | 1.7 V | 10 A | 16 A | 40 mA | 10 µA | 160A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 400 V | 800 mV | 8 mA | 2.2 V | 7.6 A | 12 A | 20 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 600 V | 800 mV | 8 mA | 2.2 V | 7.6 A | 12 A | 20 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 6,000 : ¥0.82561 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | 200 V | 800 mV | 200 µA | - | - | 800 mA | 5 mA | - | 8A @ 60Hz | Sensitive Gate | - | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | 600 V | 800 mV | 200 µA | - | - | 800 mA | 5 mA | - | 8A @ 60Hz | Sensitive Gate | - | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 50 V | 1.5 V | 30 mA | 2.2 V | - | 12 A | 50 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220AB |