Programmable Unijunction
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage | Power Dissipation (Max) | Voltage - Output | Voltage - Offset (Vt) | Current - Gate to Anode Leakage (Igao) | Current - Valley (Iv) | Current - Peak | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | 40V | 300 mW | 11V | 1.6 V | 10 nA | 50 µA | 2 µA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 40V | 300 mW | 11V | 1.6 V | 10 nA | 50 µA | 2 µA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 40V | 300 mW | 11V | 1.6 V | 10 nA | 50 µA | 2 µA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Box | Obsolete | 40V | 300 mW | 11V | 1.6 V | 10 nA | 50 µA | 2 µA | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 40V | 300 mW | 11V | 1.6 V | 10 nA | 50 µA | 2 µA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | 40V | 300 mW | 11V | 600 mV | 10 nA | 25 µA | 150 nA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |