AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥7,340.63000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 8.33 A | 400W | ITE (Commercial) | - | 92.4% | -40°C ~ 100°C (With Derating) | Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm) | CE, cTUVus, cURus | 60950-1 | |||
12 In Stock | 1 : ¥7,010.62000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 8.33 A | 400W | ITE (Commercial) | 4.242 kV | 92% | -40°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥7,271.35000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial) | 2.121 kV | 91.3% | -20°C ~ 100°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm) | CE, cURus, cTUVus | 60950-1 |