LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,519 In Stock | 1 : ¥28.73000 Cut Tape (CT) 500 : ¥20.80248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 470lm (460lm ~ 480lm) | - | 1.05A | 2.95V | 152 lm/W | 65 (Typ) | 3A | 125° | - | - | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.111" (2.81mm) | |||
3,698 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥14.15630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 515lm (400lm ~ 630lm) | 1.4A | 3V | 123 lm/W | - | 5A | 120° | - | - | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.032" (0.81mm) | |||
1,371 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,500 : ¥3.60366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 265lm (220lm ~ 310lm) | 180mA | 5.52V | 267 lm/W | 70 | 1.05A | 120° | - | - | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
1,246 In Stock | 1 : ¥69.71000 Cut Tape (CT) 500 : ¥34.03006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | 614lm (594lm ~ 634lm) | - | 1.5A | 2.8V | 146 lm/W | 65 | 8A | 120° | - | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.046" (1.16mm) | |||
2,569 In Stock | 1 : ¥78.04000 Cut Tape (CT) 2,000 : ¥37.81696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 1720lm (1320lm ~ 2120lm) | 6A | 3.375V | 85 lm/W | - | 6.6A | 120° | - | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.030" (0.77mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.49971 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | - | 365lm (280lm ~ 450lm) | 1A | 3.125V | 117 lm/W | - | 3A | 120° | - | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.032" (0.81mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥25.92752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 330lm (320lm ~ 340lm) | - | 700mA | 2.72V | 165 lm/W | 65 (Typ) | 3A | 125° | - | - | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) |