BNC Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Wire Gauge | Cable Type | Voltage - Rated | Temperature Range | Material - Insulation | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : $32.29000 Bulk | Bulk | Active | BNC to Banana | BNC, Male Plug | Banana Plug, Single, Stackable (2) | 36.0" (914.40mm) | 20 AWG | RG-58C/U | 30VAC, 60VDC | 122°F (50°C) | Poly-Vinyl Chloride (PVC) | Black Cable, Black and Red Leads | |||
92 In Stock | 1 : $34.29000 Bulk | Bulk | Active | BNC to Banana | BNC, Male Plug | Banana Plug, Single, Stackable (2) | 48.0" (1219.20mm) | 20 AWG | RG-58C/U | 30VAC, 60VDC | 122°F (50°C) | Poly-Vinyl Chloride (PVC) | Black Cable, Black and Red Leads | |||
77 In Stock | 1 : $34.29000 Bulk | Bulk | Active | BNC to Banana | BNC, Male Plug | Banana Plug, Single, Stackable (2) | 60.0" (1524.00mm) | 20 AWG | RG-58C/U | 30VAC, 60VDC | 122°F (50°C) | Poly-Vinyl Chloride (PVC) | Black Cable, Black and Red Leads | |||
66 In Stock | 1 : $32.29000 Bulk | Bulk | Active | BNC to Banana | BNC, Male Plug | Banana Plug, Single, Stackable (2) | 24.0" (609.60mm) | 20 AWG | RG-58C/U | 30VAC, 60VDC | 122°F (50°C) | Poly-Vinyl Chloride (PVC) | Black Cable, Black and Red Leads |