Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : $101.69000 Box | Box | Active | Passive, Cold Plate | - | - | - | 0.010°C/W @ 1.5 GPM | - | - | - | - | 9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm) | - | - | |||
10 In Stock | 1 : $103.65000 Box | Box | Active | Passive, Cold Plate | - | - | - | 0.060°C/W @ 1.5 GPM | - | - | - | - | 5.25" L x 2.25" W x 0.60" H (133.4mm x 57.2mm x 15.2mm) | - | - | |||
9 In Stock | 1 : $130.72000 Box | Box | Active | Passive, Cold Plate | - | - | - | 0.020°C/W @ 1.0 GPM | - | - | - | - | 6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $159.10000 Box | Box | Active | Passive, Cold Plate | - | - | - | 0.010°C/W @ 1.0 GPM | - | - | - | - | 15.20" L x 7.00" W x 0.64" H (386.1mm x 177.8mm x 16.3mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $209.87000 Box | Box | Active | Passive, Cold Plate | - | - | - | - | - | - | - | - | 15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $267.72000 Box | Box | Active | Passive, Cold Plate | - | - | - | 0.006°C/W @ 1.0 GPM | - | - | - | - | 27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $1,169.74000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.020°C/W @ 1.0 GPM | - | - | - | - | 12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm) | - | - |